Cal-Chip Electronics GMC32X7R476K10NT

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC32X7R476K10NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-25.65%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.737
Stock
618,400
210,041
Authorized Distributors
3
6
Capacitance
47 µF
47 µF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
10 V
10 V
Tolerance
-
10 %
Height
2.8 mm
2.79 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC32X7R476K10NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210
1210 MLCC 47uF 10V 10% X7R
CAP CER 47UF 10V X7R 1210
CAP1210 X7R 47UF 10% 10V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip