Cal-Chip Electronics GMC31X7R105K25NT

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
$ 0.031
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC31X7R105K25NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
+1287%

Alternate Parts

Price @ 1000
$ 0.031
$ 4.284
$ 4.284
Stock
1,554,056
129,083
129,083
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
Height
1.8 mm
1.78 mm
1.78 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC31X7R105K25NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
Cap Ceramic 1uF 25V X7R 10% SMD 1206 125°C
1206 MLCC 1uF 25V 10% X7R
CAP1206 X7R 1UF 10% 25V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip