Cal-Chip Electronics GMC31X5R107M6R3NT

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC31X5R107M6R3NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
+21.02%

Alternate Parts

Price @ 1000
$ 0.127
$ 1.09
Stock
2,245,412
557
Authorized Distributors
4
1
Capacitance
100 µF
100 µF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
-
20 %
Height
1.8 mm
1.27 mm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC31X5R107M6R3NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206
1206 MLCC 100uF 6.3V 20% X5R
CAP CER 100UF 6.3V X5R 1206
CAP1206 X5R 100UF 20% 6.3V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip