Cal-Chip Electronics GMC21X7R225K16NT

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805
$ 0.026
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC21X7R225K16NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
+482%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.083
$ 0.083
Stock
2,485,858
2,473,988
2,473,988
Authorized Distributors
4
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
10 %
10 %
Height
1.45 mm
1.52 mm
1.52 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC21X7R225K16NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805
0805 MLCC 2.2uF 16V 10% X7R
CAP CER 2.2UF 16V X7R 0805
CAP0805 X7R 2.2UF 10% 16V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip