Cal-Chip Electronics GMC21X5R475K16NT

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC21X5R475K16NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.055
Stock
526,002
109,990
Authorized Distributors
4
3
Capacitance
4.7 µF
4.7 µF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
-
10 %
Height
1.45 mm
1.45 mm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC21X5R475K16NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
0805 MLCC 4.7uF 16V 10% X5R
CAP CER 4.7UF 16V X5R 0805
CAP0805 X5R 4.7UF 10% 16V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip