Cal-Chip Electronics GMC21CG270J50NT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0805
$ 0.015
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC21CG270J50NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-49.79%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.019
Stock
236,090
15,788
Authorized Distributors
3
5
Capacitance
27 pF
27 pF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
700 µm
700 µm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-11-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC21CG270J50NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0805
CAP CER 27PF 50V C0G/NP0 0805
0805 MLCC 27pF 50V 5% NPO
CAP0805 COG 27PF 5% 50V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip