Cal-Chip Electronics GMC10X5R106M10NT

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
$ 0.016
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC10X5R106M10NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
+544%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.178
$ 0.178
Stock
28,078,884
7,518,834
7,518,834
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
Height
1 mm
1.02 mm
1.02 mm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC10X5R106M10NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
CAP CERAMIC 10UF 10V X5R 20% 0603 SMD
0603 MLCC 10uF 10V 20% X5R
CAP0603 X5R 10UF 20% 10V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip