Cal-Chip Electronics GMC10CG4R7C50NT

Capacitor, Ceramic, 4.7Pf, 50V, .25+Pf, C0G Temp Coef.
$ 0.008
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC10CG4R7C50NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.076
$ 0.076
Stock
583,559
439,950
439,950
Authorized Distributors
4
6
6
Capacitance
4.7 pF
4.7 pF
4.7 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
900 µm
900 µm
900 µm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC10CG4R7C50NT provided by its distributors.

Capacitor, Ceramic, 4.7Pf, 50V, .25+Pf, C0G Temp Coef.
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603
CAP CERAMIC 4.7PF 50V C0G 0.25PF 0603 SMD
CAP CER 4.7PF 50V C0G/NP0 0603
0603 MLCC 4.7pF 50V +/-0.25pF NPO

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip