Cal-Chip Electronics GMC10CG150F50NT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 0603
$ 0.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC10CG150F50NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-15.28%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.065
Stock
454,470
111,754
Authorized Distributors
3
6
Capacitance
15 pF
15 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
1 %
Height
900 µm
900 µm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC10CG150F50NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 0603
CAP CER 15PF 50V C0G/NP0 0603
0603 MLCC 15pF 50V 1% NPO
CAP0603 COG 15PF 1% 50V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip