Cal-Chip Electronics GMC10CG120G50NT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Surface Mount, 0603
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC10CG120G50NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-14.39%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.003
Stock
437,950
10,304
Authorized Distributors
3
3
Capacitance
12 pF
12 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
2 %
Height
900 µm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC10CG120G50NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Surface Mount, 0603
CAP CER 12PF 50V C0G/NP0 0603
0603 MLCC 12pF 50V 2% NPO
CAP0603 COG 12PF 2% 50V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip