Cal-Chip Electronics GMC04X7R103K25NT

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC04X7R103K25NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-37.73%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.005
$ 0.005
Stock
2,116,977
110,637,886
110,637,886
Authorized Distributors
4
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
Height
550 µm
500 µm
500 µm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 4 days ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC04X7R103K25NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
0402 MLCC 0.01uF 25V 10% X7R
CAP CER 10000PF 25V X7R 0402

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip