Cal-Chip Electronics GMC04X5R226M6R3NT

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0402
$ 0.054
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC04X5R226M6R3NT.

IHS

Datasheet20 pages2 years ago

CAD Models

Download Cal-Chip Electronics GMC04X5R226M6R3NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.175
$ 0.175
Stock
3,118,744
1,616,257
1,616,257
Authorized Distributors
2
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
-
-
Height
800 µm
500 µm
500 µm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-12-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC04X5R226M6R3NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0402
0402 MLCC 22uF 6.3V 20% X5R
CAP CER 22UF 6.3V X5R 0402
In Stock, AS6081 Certified Vendor, day

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip