Cal-Chip Electronics GMC04CG1R8C50NT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface...
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC04CG1R8C50NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.062
Stock
688,320
496,048
Authorized Distributors
3
6
Capacitance
1.8 pF
1.8 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
550 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC04CG1R8C50NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402
CAP CER 1.8PF 50V C0G/NP0 0402
0402 MLCC 1.8pF 50V +/-0.25pF NPO
CAP0402 COG 1.8PF .25PF 50V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip