Cal-Chip Electronics GMC04CG120J50NT

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Surface Mount, 0402
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC04CG120J50NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-4.78%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.007
$ 0.007
Stock
1,439,940
58,047,340
58,047,340
Authorized Distributors
3
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
550 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC04CG120J50NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Surface Mount, 0402
CAP CER 12PF 50V C0G/NP0 0402
0402 MLCC 12pF 50V 5% NPO
CAP0402 COG 12PF 5% 50V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip