Cal-Chip Electronics GMC02X5R475M6R3NT

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0201
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC02X5R475M6R3NT.

IHS

Datasheet20 pages3 years ago

Inventory History

3 month trend:
-58.31%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.085
Stock
37,497,004
1,317,617
Authorized Distributors
3
6
Capacitance
4.7 µF
4.7 µF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
-
20 %
Height
550 µm
300 µm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC02X5R475M6R3NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0201
0201 MLCC 4.7uF 6.3V 20% X5R
CAP CER 4.7UF 6.3V X5R 0201
CAP0201 X5R 4.7UF 20% 6.3V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip