Cal-Chip Electronics GMC02X5R104K6R3NT

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
$ 0.003
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC02X5R104K6R3NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-18.29%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
17,494,961
131,757,767
131,757,767
Authorized Distributors
3
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
10 %
10 %
Height
330 µm
300 µm
300 µm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC02X5R104K6R3NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
0201 MLCC 0.1uF 6.3V 10% X5R
CAP CER 0.1UF 6.3V X5R 0201
CAP0201 X5R .1UF 10% 6.3V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip