Cal-Chip Electronics FBH201209T-221Y-S

Ferrite Bead 220 Ohm 0805 1LN
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics FBH201209T-221Y-S.

IHS

Datasheet7 pages2 years ago

Inventory History

3 month trend:
-17.79%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.065
$ 0.065
Stock
420,074
174,998
174,998
Authorized Distributors
3
6
6
Impedance
220 Ω
330 Ω
330 Ω
Test Frequency
-
-
-
Current Rating
3 A
3 A
3 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-12-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cal-Chip Electronics FBH201209T-221Y-S provided by its distributors.

FERRITE BEAD 220 OHM 0805 1LN
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)
FB HI 0805 220 OHM 3A .05DC

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip