C&K Components Y1011U2R203NQ

Keylock Switch, 2 Positions, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount
$ 18.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components Y1011U2R203NQ.

IHS

Datasheet8 pages10 years ago

Electro Sonic

Factory Futures

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+5.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V
C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY101132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKL12BTW01-002
SWITCH, KEYLOCK, SPDT, ON-NONE-ON,19MM, KEY REMOVE POS 1,TUB KEY,3A,250VAC, SOLDER
NKK SwitchesSK12BAW01
NKK SWITCHES SK12BAW01 Keylock Switch, SK Series, SPDT, On-None-On, Solder, 3 A, 125 V
NKK SwitchesSK12AAW01
Keylock Switch 250Vac 3A/125Vac 1A/250Vac 14.3mA/28Vdc SPDT On-On (maint)

Descriptions

Descriptions of C&K Components Y1011U2R203NQ provided by its distributors.

Keylock Switch, 2 Positions, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount
Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
SWITCH KEYLOCK 2POS SPDT 4A 125V
C&K Series-Y Switchlocks Y1011U2R203NQ
Keylock Switch, Spdt, 4A, 125V, Solder; Switch Operation:On-On; Contact Configuration:Spdt; Product Range:Y Series; No. Of Switch Positions:2 Position; Switch Terminals:Solder Lug; Contact Current Max:4A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |C&k Components Y1011U2R203NQ

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.