C&K Components T101SHZQE

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
$ 7.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components T101SHZQE.

IHS

Datasheet6 pages10 years ago
Datasheet6 pages18 years ago

Electro Sonic

TME

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.99%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2015SS1W01
Toggle Switch, SPDT, On-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2018SS1W01
Toggle Switch, SPDT, (on)-off-(on), Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2013SS1W01
Toggle Switch SPDT On-Off-On (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal

Descriptions

Descriptions of C&K Components T101SHZQE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, On-on, Latched, 3A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded
Switch, Toggle, TINY, ON-NONE-ON, Solder TerminalS, SPDT
T Series Sub Mini SPDT On-None-On V Bracket Vertical Mount Toggle Switch
TOGGLE SW, SPDT, 3A, 120VAC, PANEL; Switch Operation:On-None-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:T Series; Contact Current Max:3A; Switch Mounting:Panel; Contact Voltage AC Nom:120
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:3A; Current Rating:3A; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T101-SH-ZQE