C&K Components PN21SJNA03QE

Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components PN21SJNA03QE.

Farnell

Datasheet3 pages3 years ago

IHS

Future Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+173%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsPN21LENA03QE
Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN22LENA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
E-SwitchTL2205OABPGB
PUSHBUTTON SWITCH, DPDT, ON-(ON), 100 MA, 30V DC, PC PIN, TL2205 SERIES
E-SwitchTL2205OABPRB
PUSHBUTTON SWITCH, DPDT, ON-(ON), 100 MA, 30V DC, PC PIN, TL2205 SERIES
E-SwitchWBL2UEEGYQ
Switch Push Button N.O./N.C. DPDT Square Plunger 0.3A 30VDC Latching PC Pins Thru-Hole Tray

Descriptions

Descriptions of C&K Components PN21SJNA03QE provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
Switch Push Button DPDT Round Plunger 0.2A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole Bag
Pushbutton Switch; Switch Operation:On-(On); Circuitry:DPDT; Switch Terminals:Through Hole; Actuator Diameter:0.11"; Contact Current Max:200mA; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
PB SWITCH, DPDT, 0.2A, 30VDC, THT; Switch Operation: Momentary; Contact Configuration: DPDT; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 30V; Contact Current Max: 200mA; Switch Terminals: PC Pin; Product Range: PN Series

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.