C&K Components KSR211G LFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 1.8N SMD T/R
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSR211G LFS.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages18 years ago

Sager Electronics

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
+77.15%

CAD Models

Download C&K Components KSR211G LFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-04-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsKMS221GPLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
C&K ComponentsKMS221G LFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
C&K ComponentsKSS221GLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 300000Cycles 150gf SMD Emboss T/R

Descriptions

Descriptions of C&K Components KSR211G LFS provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 1.8N SMD T/R
C & K tactile switch, Surface mount terminals, size 6 x 3.8 x 2.5mm, surface, SPST
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.8N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.05A 32V
KSR Series Sub Mini SPST 1.8 N Gull Wing Surface Mount Tactile Switch
SWITCH, SPST, 0.05A, 32VDC, SMD; Product Range: KSR Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 180gf; Contact Rating: 50mA at 32VDC; Switch Dimensions (L x
Switch, Spst, 0.05A, 32Vdc, Smd; Illumination:non Illuminated; Contact Voltage Dc Nom:32V; Contact Current Max:50Ma; Operating Force:1.8N; Switch Terminals:solder; Product Range:ksr Series; Svhc:no Svhc (20-Jun-2016); Actuation Rohs Compliant: Yes
Actuation Force N = 1.8 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 3.8 / Length mm = 6 / Series = KSR / Switching Function = Momentary Function / Height mm = 2.5 / Contact Voltage = 32 VDC / Contact Current = 50 mA / Actuator Type = Button

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSR211G LFS.
  • KSR211GLFS