C&K Components KMS221G LFS

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMS221G LFS.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-25.70%

CAD Models

Download C&K Components KMS221G LFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsKMS221GPLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
C&K ComponentsKSS221GLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
C&K ComponentsKSR211G LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 1.8N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R

Descriptions

Descriptions of C&K Components KMS221G LFS provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
SWITCH TACTILE SPST-NO 0.05A 50V / Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
KMS Series SPST 0.05 A Side Actuated IP40 Microminiature Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2.5N, Solder Terminal, Surface Mount-right Angle
32V(DC) Off-Mom SPST-NO 2N 100000Cycles 50mA SMD SMD mount 4.6mm*2.8mm*3.55mm
TACTILE SWITCH, 0.05A, 32VDC, 200GF, SMD; Product Range: KMS Series; Actuator Orientation: Side Actuated; Switch Mounting: Surface Mount; Actuator Style: Rectangular Button; Actuating Force: 200gf; Contact 35AH0987
Actuation Force N = 2 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 2.8 / Length mm = 4.2 / Series = KMS / Switching Function = Momentary Function / Height mm = 1.42 / Contact Voltage = 32 VDC / Contact Current = 50 mA / Actuator Type = Plunger

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS221GLFS