C&K Components KMS221GPLFS

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMS221GPLFS.

Farnell

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

DigiKey

Future Electronics

Inventory History

3 month trend:
-14.65%

CAD Models

Download C&K Components KMS221GPLFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.322
$ 0.322
Stock
150,883
539,370
539,370
Authorized Distributors
6
6
6
Operating Force
2.5 N
3.6 N
3.6 N
Termination
Solder
Solder
Solder
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
250 µm
300 µm
300 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles
100 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsKMS221G LFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
C&K ComponentsKSS221GLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
C&K ComponentsKSR211G LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 1.8N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag

Descriptions

Descriptions of C&K Components KMS221GPLFS provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 32Vdc, 2.5N, 2 Pcb Hole Cnt, Solder
SWITCH TACTILE SPST-NO 0.05A 50V / Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
C & K tactile switch, Wing terminal, surface, SPST
KMS Series Micro Mini SPST 2 N Gull Wing Surface Mount Tactile Switch
C&K KMS221GP LFS Switches > Tactile > Micro-Miniature > SMT-Right Angle
Tactile Switches Switch Tact Mini 200 Gf Slv Gwing
TACT SWITCH, SPST-NO, 0.05A, 32VDC, SMD; Product Range: KMS Series; Actuator Orientation: Side Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 200gf; Contact Rating: 50mA at 32VDC; Switch D

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS221GP LFS