
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | SWITCH9966 | 2,000 | 1K | 9h | ||||||||
| DigiKey | 108-KSC423G70SHLFGCT-ND | 14,750 | 1 | Cut Tape | ||||||||
| Sager Electronics | KSC423G70SHLFG | 0 | 14K | Tape & Reel | ||||||||
| Onlinecomponents.com | KSC423G70SHLFG | 0 | 3500 | Bulk | ||||||||
| Future Electronics | KSC423G70SHLFG | 0 | 1K | Tape & Reel |
Download C&K Components KSC423G70SHLFG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of C&K Components KSC423G70SHLFG provided by its distributors.
C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names: