What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components KSR223GLFG

Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 200000Cycle 2N SMD T/R

$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSR223GLFG.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages18 years ago

Sager Electronics

TME

Electro Sonic

Newark

Inventory History

3 month trend:
-22.18%

CAD Models

Download C&K Components KSR223GLFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.752
$ 0.99
Stock
587,132
217,088
Authorized Distributors
6
6
Operating Force
2 N
2 N
Termination
Solder
Solder
Current Rating
10 mA
10 mA
Voltage Rating (DC)
32 V
32 V
Switch Travel
300 µm
300 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
200 kcycles
100 kcycles

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsKMR223GLFG
Switch Tactile N.O. SPST Button Gull Wing 0.01A 32VDC 0.2VA 200000Cycle 2N SMD T/R
C&K ComponentsKSS223GLFG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 2N SMD T/R
C&K ComponentsKSR223GNCLFG
Switch Tactile N.C. SPST Round Button Gull Wing 0.05A 32VDC 0.2VA 100000Cycle 2N SMD T/R

Descriptions

Descriptions of C&K Components KSR223GLFG provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 200000Cycle 2N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 32VDC, 2.3N, Solder Terminal, Surface Mount-straight
KSR Series Subminiature Tact Switch for SMT | SWITCH TACTILE SPST-NO 0.01A 32V
KSR Series Sub Mini SPST 2 N Gull Wing Surface Mount Tactile Switch
32V(DC) Off-Mom SPST-NO 2N 100000Cycles 10mA 300μm 2.5mm SMD,3.8X6MM SMD mount 6mm*3.8mm*2.5mm
SWITCH, SPST, 0.01A, 32VDC, 2N, SMD; Product Range: KSR Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 200gf; Contact Rating: 10mA at 32VDC; Switch Dimensions (
Actuation Force N = 2 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 3.8 / Length mm = 7.3 / Series = KSR / Switching Function = Momentary Function / Height mm = 2.5 / Switch Colour = Black / Contact Voltage = 32 VDC / Contact Current = 10 mA / Actuator Type = Button

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSR223G LFG
  • KSR223GLFG.