C&K Components KMS231G LFS

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMS231G LFS.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Sager Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+24.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsKMS231GPLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R
C&K ComponentsKSR231GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycle 3N SMD T/R
C&K ComponentsKSS231G LFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2.5N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag

Descriptions

Descriptions of C&K Components KMS231G LFS provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 3N SMD T/R
Tactile Switches Switch Tact Spst-No Mom Smt Gull
KMS Series Micro Mini SPST 3 N Gull Wing Surface Mount Tactile Switch
32V DC Off-Mom SPST-NO 3N 100kCycles 50mA 0.3±0.15 SMD 4.6mm × 2.8mm × 3.55mm
SWITCH TACTILE SPST-NO 0.05A 50V
TACTILE SWITCH, 0.05A, 32VDC, 300GF, SMD; Product Range: KMS Series; Actuator Orientation: Side Actuated; Switch Mounting: Surface Mount; Actuator Style: Rectangular Button; Actuating Force: 300gf; Contact R
Contact Voltage = 32 VDC / Actuator Type = Plunger / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = White / Width mm = 3.55 / Series = KMS / Length mm = 4.6 / Actuation Force N = 3 / Switching Function = Momentary Function / Height mm = 1.42 / Contact Configuration = 1NO

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS231GLFS