C&K Components KMR631NG ULC LFS

Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 150000Cycles 3N SMD T/R
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KMR631NG ULC LFS.

IHS

Datasheet10 pages7 years ago

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

C&K ComponentsKMR731NGLFS
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 3N SMD T/R
C&K ComponentsKMR231NGULCLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 150000Cycle 3N SMD T/R
C&K ComponentsKMR431NGLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R
PanasonicEVQ-P7A01P
Switch Tactile N.O. SPST Rectangular Button Solder Tab 12VDC 100000Cycles 2.2N SMD Emboss T/R
E-SwitchTL3315NF250Q
TACTILE SWITCH, TL3315, SPST-NO, OFF-(ON), TOP ACTUATED, 0.05A, 15VDC, GULL WIN
Switch Tactile N.O. SPST Dome Gull Wing 0.05A 12VDC 3.24N SMD

Descriptions

Descriptions of C&K Components KMR631NG ULC LFS provided by its distributors.

Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 150000Cycles 3N SMD T/R
KMR6 Series SPST-NO 32 V 3 N Microminiature SMT Top Actuated Tactile Switch
32V(DC) Off-Mom SPST-NO 3N 150000Cycles 50mA 250¦Ìm 1.9mm SMD , 4.2mm*2.8mm*1.9mm
KMR 6 Series Microminiature Top Actuated IP67 Tactile Switch SPST N.O. Button 0.05A 32VDC Solder Surface Mount T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 3.75N, Solder Terminal, Surface Mount-straight
Tactile Switch, 0.05A, 32Vdc, Smd, 3N; Product Range:Kmr 6 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Oval Button; Actuating Force:3N; Contact Rating:50Ma At 32Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KMR631NG ULC LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMR631NGULCLFS