C&K Components K12PBK25N

SWITCH PUSH SPST-NO 0.1A 30V / Pushbutton Switch SPST-NO Keyswitch Through Hole
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components K12PBK25N.

Newark

Datasheet6 pages9 years ago

IHS

Future Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-9.91%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2018-06-29
LTD Date2019-03-13

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6C10F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through

Descriptions

Descriptions of C&K Components K12PBK25N provided by its distributors.

SWITCH PUSH SPST-NO 0.1A 30V / Pushbutton Switch SPST-NO Keyswitch Through Hole
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 30VDC, 5N, Solder Terminal, Through Hole-straight
Electromechanical Switch Key Switch N.O. SPST 0.1A
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thr
Tactile Switch, 500Gf, 0.1A/30Vdc, Tht; Product Range:K12 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:500Gf; Contact Rating:100Ma At 30Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components K12P BK 2 5N
SWITCH, SNAP IN, 2MM, 5N, BLK; Contact Configuration:SPST-NO; Operating Force:5N; Contact Current Max:100mA; Actuation Type:Top; Switch Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Actuator / Cap Colour:Black; Contact Current Max:100mA; Travel:2mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K12P BK 2 5N