C&K Components K12C15N

Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components K12C15N.

Newark

Datasheet6 pages9 years ago

IHS

Sager Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-15.05%

CAD Models

Download C&K Components K12C15N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-08-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsK12ABK1.55N
Electromechanical Switch Key Switch N.O. SPST 0.1A
C&K ComponentsKSA0M512LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 5N Thru-Hole Bulk
C&K ComponentsKSA0M531LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycle 5N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 4.9N Bracket Mount/Through Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, PC PIN, TL6110 SERIES

Descriptions

Descriptions of C&K Components K12C15N provided by its distributors.

Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk
Electromechanical Switch Key Switch N.O. SPST 0.1A 2Pin
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 30VDC, 5N, Solder Terminal, Through Hole-straight
SWITCH, 1MM TRAVEL, 5N, IP67 SEAL; Contact Configuration:SPST-NO; Operating Force:5N; Contact Current Max:100mA; Actuation Type:Top; Switch Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Contact Current Max:100mA; Travel:1mm
Tactile Switch, 0.1A, 30Vdc, 500Gf, Tht; Product Range:K12 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:500Gf; Contact Rating:100Ma At 30Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components K12C 1 5N

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K12C 1 5N
  • K12C-1-5N