C&K Components K12ABK1.55N

Electromechanical Switch Key Switch N.O. SPST 0.1A
$ 4.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components K12ABK1.55N.

Newark

Datasheet6 pages9 years ago

IHS

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
-5.83%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsKSA0M512LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycle 5N Thru-Hole Bulk
C&K ComponentsKSA0M531LFT
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycle 5N Thru-Hole Bulk
C&K ComponentsKSL0M512
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 6.25N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 4.9N Bracket Mount/Through Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk

Descriptions

Descriptions of C&K Components K12ABK1.55N provided by its distributors.

Electromechanical Switch Key Switch N.O. SPST 0.1A
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thr
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 30VDC, 5N, Solder Terminal, Through Hole-straight
Tactile Switch, 500Gf, 0.1A/30Vdc, Tht; Product Range:K12 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:500Gf; Contact Rating:100Ma At 30Vdc; Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components K12A BK 1.5 5N
SWITCH, 1.5MM TRAVEL, 5N, BLK; Contact Configuration:SPST-NO; Operating Force:5N; Contact Current Max:100mA; Actuation Type:Top; Switch Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Actuator / Cap Colour:Black; Contact Current Max:100mA; Travel:1.5mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K12A BK 1.5 5N