C&K Components ET01MD1SA1BE

Switch Toggle ON None ON SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
$ 7.836
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ET01MD1SA1BE.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages10 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.836
$ 6.1
Stock
3,765
26,473
Authorized Distributors
2
6
Throw Configuration
SPDT
SPDT
Actuator Material
Brass
Brass
Termination
Gull Wing
Gull Wing
Current Rating
-
-
Voltage Rating (DC)
20 V
20 V
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2016-02-13
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-05-08
LTD Date2026-08-07

Related Parts

Switch Toggle ON ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Switch Toggle N.O./N.C. SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
C&K ComponentsET05MD1SA1BE
Toggle Switch, Spdt, Solder Terminal, Toggle Actuator, Surface Mount-Right Angle
Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, Solder Terminal, Toggle Actuator, Surface Mount-right Angle
C&K ComponentsET07MD1SA1BE
Switch Toggle ON OFF Mom SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
C&K ComponentsET05MD1SAPE
Toggle Switch, Spdt, Solder Terminal, Toggle Actuator, Surface Mount-Right Angle

Descriptions

Descriptions of C&K Components ET01MD1SA1BE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Switch Toggle ON None ON SPDT Round Lever Gull Win
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Toggle Actuator, Surface Mount-right Angle
SWITCH TOGGLE TINY SPDT R/A SMD
Et01Md1Sa1Be |C&k Components ET01MD1SA1BE
Toggle Switches SP On-None-On RA SMT rear-facing
20V(DC) On-On 60000Cycles 20V 20V 6.1mm SMD

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.