C&K Components ET01M3D1SAPE

Switch Toggle ON None ON SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ET01M3D1SAPE.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages10 years ago

Master Electronics

Electro Sonic

Sager Electronics

element14

Inventory History

3 month trend:
-43.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsGT11MSABE
Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
C&K ComponentsGT12MSABE
Switch Toggle OFF None ON SPST Toggle Gull Wing 20VAC 20VDC 0.4W SMD T/R
C&K ComponentsGT11MSCBE
Toggle Switch, Spdt, On-On, Horizontal, 20A, 20Vdc, Solder Terminal, Toggle Actuator, Surface

Descriptions

Descriptions of C&K Components ET01M3D1SAPE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
20 V 0.4 VA SPDT Non-Illuminated Surface Mount, Right Angle Toggle Switch
Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Plastic, Anti-static Actuator, Surface Mount-right Angle
Toggle Switch, Spdt, 20Vac/20Vdc; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Et Series; Switch Mounting:Surface Mount, Right Angle; Contact Current Max:- Rohs Compliant: Yes |C&k Components ET01M3D1SAPE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.