C&K Components GT11MSABE

Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
$ 5.365
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components GT11MSABE.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago

IHS

Future Electronics

element14

Sager Electronics

Inventory History

3 month trend:
+13.10%

CAD Models

Download C&K Components GT11MSABE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-05-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

C&K ComponentsGT11MSCBE
Toggle Switch, Spdt, On-On, Horizontal, 20A, 20Vdc, Solder Terminal, Toggle Actuator, Surface
C&K ComponentsGT12MSABE
Switch Toggle OFF None ON SPST Toggle Gull Wing 20VAC 20VDC 0.4W SMD T/R
C&K ComponentsGT13MSABE
Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R

Descriptions

Descriptions of C&K Components GT11MSABE provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Toggle Switch, Spdt, On-On, Horizontal, Solder Terminal, Toggle Actuator, Surface Mount-Right Angle
C & K Button switch, SPDT, latching switch, surface, 0.4 VA @ 20 V AC/DC
GT Series Ultra Mini SPDT On-None-On Surface Mount Toggle Switch
TOGGLE SWITCH, SPDT, 0.4VA, 20V, SMD; Switch Operation: On-None-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: GT Series; Switch Mounting: PCB; Contact Current Max: -; Contact
SWITCH, TOGGLE, SPDT, 20V; Contact Configuration:SPDT; Switch Operation:ON-None-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:SMD; Actuator Style:Bat; Circuitry:SPDT; Mounting Type:PCB Surface Mount

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.