C&K Components EP11SD1AVPE

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1AVPE.

IHS

Datasheet6 pages10 years ago
Datasheet6 pages19 years ago

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 4.09
$ 5.505
$ 5.505
Stock
710
57,013
57,013
Authorized Distributors
3
6
6
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Gold
Gold
Housing Material
-
Nylon
Nylon
Termination
Solder
Solder
Solder
Current Rating
-
20 mA
20 mA
Voltage Rating (DC)
20 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsEP11SD1ABE
Pushbutton Switch, Spst, Off-(On), Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsEP11SD1V3BE
Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., SUPPORT BRACKET
C&K ComponentsEP11SD1CBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of C&K Components EP11SD1AVPE provided by its distributors.

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Pushbutton Switches Switch Pb Spst Mom Vert Ra Pcb
C&K EP11SD1AVPE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.