What’s new: Find the right parts faster with our redesigned experience

Learn more

C&K Components EP11FPD1APE

Pushbutton Switches Switch Pb Spst Mom S ealed Ra Pcb
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP11FPD1APE.

IHS

Datasheet6 pages10 years ago
Datasheet6 pages18 years ago

Newark

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
+90.65%

CAD Models

Download C&K Components EP11FPD1APE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.83
$ 6.08
$ 6.08
Stock
751
45,440
45,440
Authorized Distributors
4
6
6
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Gold
Gold
Housing Material
-
Nylon
Nylon
Termination
Solder
Solder
Solder
Current Rating
-
20 mA
20 mA
Voltage Rating (DC)
20 V
20 V
20 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2007-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11SD1ABE
Pushbutton Switch, Spst, Off-(On), Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsEP11SD1V3BE
Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., SUPPORT BRACKET
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of C&K Components EP11FPD1APE provided by its distributors.

Pushbutton Switches Switch Pb Spst Mom S ealed Ra Pcb
C&K EP11FPD1APE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray
SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
PUSHBUTTON SW SWITCH PB SPST MOM SE;

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.