C&K Components E125SD1V3BE

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
$ 8.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E125SD1V3BE.

IHS

Datasheet8 pages5 years ago
Datasheet8 pages0 years ago

Farnell

Future Electronics

TME

element14

Inventory History

3 month trend:
-44.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components8125SD9AV2BE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsEP12SD1ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K Components8125SD9ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Through
SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of C&K Components E125SD1V3BE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
E020 Series Sealed SPDT On-Momentary V Bracket Through Hole Pushbutton Switch
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins Bulk
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPDT; Switch Terminals:V Bracket; Actuator / Cap Color:Black; Actuator Diameter:0.122"; Actuator Style:Round; Features:Plunger; Illumination:Non-Illuminated ;RoHS Compliant: Yes
SWITCH, SPDT, VERT; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Actuator Style:Round; Switch Terminals:Through Hole; Actuator / Cap Colour:White; Actuation Type:Round; Colour:Red; Contact Configuration:SPDT; Contact Current Rating:1A; Contact Plating:Gold; Contact Resistance:50mohm; External Depth:15.75mm; External Length / Height:20.4mm; External Width:8.13mm; Insulation Resistance:1000Mohm; No. of Electrical Operations:60000; Operating Temperature Max:75°C; Operating Temperature Min:-30°C; Panel Cutout Diameter:4.57mm; Pin Diameter:1.85mm; Series:E020; Switch Operation:On-(On)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • E125SD1V3BE.