C&K Components D6R50F1LFS

Switch, P/b, Keyswitch, Spst-no, Off-mom, Green Round Actuator, 100MA, 32VDC, Pc Pins
$ 1.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components D6R50F1LFS.

Newark

Datasheet4 pages4 years ago

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+29.03%

CAD Models

Download C&K Components D6R50F1LFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
C&K ComponentsD6C40 F1 LFS
Pushbutton Switches Key Switch N.O. SPDT 100 mA
C&K ComponentsD6R10F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-00Q-01
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components D6R50F1LFS provided by its distributors.

SWITCH, P/B, KEYSWITCH, SPST-NO, OFF-MOM, GREEN ROUND ACTUATOR,100MA,32VDC, PC PINS
Pushbutton Switches Key Switch/GREEN N.O . SPDT 100 mA
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Electromechanical Switch Key Switch N.O. SPST 0.1A 4 Tray
Pushbutton Key Switch/GRN N.O SPDT 100mA
Pushbutton SMT Switch SPST-NO Keyswitch
D6 Series SPST Momentary Green 1.3N Force Key Switch
Pb Keyboard Sw, Spst, 0.1A, 32Vdc, Green; Switch Operation:Off-(On); Contact Configuration:Spst-No; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:32V; Contact Current Max:100Ma; Switch Terminals:Pc Pin; Product Range:D6 Series Rohs Compliant: Yes |C&k Components D6R50 F1 LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6R-50-F1-LFS
  • D6R50 F1 LFS
  • D6R50-F1-LFS