C&K Components D6R30LFS

Round Button Off-Mom SPST-NO 32V 32V >=250000 11.4mm*14.5mm
$ 1.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components D6R30LFS.

IHS

Datasheet4 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-1.26%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-08-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-10-31
LTD Date2008-02-07

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6L90F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through

Descriptions

Descriptions of C&K Components D6R30LFS provided by its distributors.

Round Button Off-Mom SPST-NO 32V 32V >=250000 11.4mm*14.5mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 32VDC, 1.3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH PB ROUND YEL MOM SPST NO
Switch, Spno, Round, Yellow; Product Range:D6 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:130Gf; Contact Rating:100Ma At 32Vdc; Switch Dimensions (L X W):12Mm Rohs Compliant: Yes |C&k Components D6R30LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6 R 30 LFS
  • D6-R-30-LFS
  • D6R30 LFS