C&K Components CRD10RM0SK

Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycles 2.54mm SMD Tube
$ 70.045
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CRD10RM0SK.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 70.045
$ 6.84
Stock
20,959
73,357
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Contact Material
Copper
Copper, Gold
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SP10T
SP10T
Termination
Lug
Gull Wing
Contact Current Rating
20 mA
20 mA
Max Voltage Rating (DC)
20 V
20 V
Mechanical Life
30 kcycles
30 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

C&K ComponentsCRD10CM0SBR
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD T/R
C&K ComponentsCRD10CM0SB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD Tube
C&K ComponentsBPA10SBR
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
CTS Components218-10LPST
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Switch DIP ON OFF 10P 10 Flush Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick
CTS Components218-10LPSTR
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R

Descriptions

Descriptions of C&K Components CRD10RM0SK provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycles 2.54mm SMD Tube
SWITCH ROTARY DIP BCD 0.40VA 20V
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Surface Mount-straight

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.