C&K Components 8125J81ZBE22

Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8125J81ZBE22.

IHS

Datasheet17 pages4 years ago

Newark

Factory Futures

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+1.90%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2012-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components8125SHZBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8125SYZBE
Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
C&K Components8125J82ZBE22
Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
SWITCH, P/B, SPDT, ON-MOM, ROUND ACTUATOR, BRASS/GOLD, 0.1A, 30VDC, SOLDER

Descriptions

Descriptions of C&K Components 8125J81ZBE22 provided by its distributors.

Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch, PNL-MNT, Pushbutton, 0.4VA MAX. @20VAC OR DC MAX, SPDT, ON-MOM.
C&K 8125J81ZBE22 Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
8020 Series Snap Acting SPDT On-Momentary Solder Lug Pushbutton Switch
SWITCH, PUSHBUTTON, SPDT, BLACK; Contact Configuration:SPDT; Switch Operation:(On)-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:400mA; Actuator Style:Round; Switch Terminals:Solder; Actuator / Cap Colour:Black; Actuation Type:Round; Contact Configuration:SPDT; Switch Operation:(On)-On
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.122"; Actuator Style:Round; Contact Rating:0.4VA; Illumination:Non-Illuminated ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8125J81ZBE22.