C&K Components 7201J1V5BE3

Switch Rocker ON None ON DPDT PC Pins Long Rocker 20VAC 20VDC 0.4VA
$ 11.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7201J1V5BE3.

IHS

Datasheet22 pages9 years ago

Electro Sonic

Master Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 11.84
$ 13.04
Stock
2,726
1,736
Authorized Distributors
3
3
Throw Configuration
DPDT
DPDT
Contact Material
-
-
Contact Plating
Gold
Gold
Termination
PC Pin
PC Pins
Current Rating
-
-
Voltage Rating (DC)
20 V
20 V
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components7201J1CBE2
Switch Rocker ON None ON DPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
C&K ComponentsET21J1ABE2
Switch Rocker ON None ON DPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA
Rocker Switch, DPDT, On-on, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
ROCKER SWITCH, DPDT, ON-ON, 0.4 VA, 20V, PC PIN, 300 SERIES
ROCKER SWITCH, DPDT, ON-OFF-(ON), 0.4 VA, 20V, PC PIN, 300 SERIES
C&K ComponentsT205J1AVBE2
Switch Rocker Mom OFF Mom DPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Bulk

Descriptions

Descriptions of C&K Components 7201J1V5BE3 provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Long Rocker 20VAC 20VDC 0.4VA
Rocker Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
Rocker Switches Miniature Rocker & L ever Handle Switch
C&K 7201J1V5BE3 Switches > Rocker > Miniature

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.