Texas Instruments OPA656U/2K5

Wideband, Unity Gain Stable FET-Input Operational Amplifier 8-SOIC -40 to 85
$ 7.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA656U/2K5.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA656U
Wideband, Unity Gain Stable FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA656UB
ROHS3Compliant EAR99 OPA656 Tube op amp buffer circuit 4.9mm 1pA 5V 500000kHz
Texas InstrumentsOPA656UB/2K5
Wideband, Unity Gain Stable FET-Input Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA656U/2K5 provided by its distributors.

Wideband, Unity Gain Stable FET-Input Operational Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC T/R / IC OPAMP VFB 230MHZ 8SOIC
Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Unity Gain Stable; Gain Bandwidth -3db:500MHz; Slew Rate:290V/µs; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA656U 2K5
  • OPA656U-2K5
  • OPA656U2K5