Texas Instruments OPA656UB

ROHS3Compliant EAR99 OPA656 Tube op amp buffer circuit 4.9mm 1pA 5V 500000kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA656UB.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Factory Futures

Newark

iiiC

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA656UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.25
Stock
394,062
293,508
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
290 V/µs
290 V/µs
Gain Bandwidth Product
230 MHz
230 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
14 mA
14 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA656UB/2K5
Wideband, Unity Gain Stable FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA656UBG4
Wideband, Unity Gain Stable FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA656U
Wideband, Unity Gain Stable FET-Input Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA656UB provided by its distributors.

ROHS3Compliant EAR99 OPA656 Tube op amp buffer circuit 4.9mm 1pA 5V 500000kHz
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC Tube
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, Dual power, surface mount, 8Pin
Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8
Wideband, Unity-Gain Stable, FET-Input OPERATIONAL AMPLIFIER
OP-AMP, UNITY-GAIN, FET I/O, SOIC8; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:230MHz; Slew Rate:290V/µs; Supply Voltage Range:± 5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth:500MHz; Package / Case:8-SOIC; Slew Rate:290V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA656UB.