Texas Instruments OPA277PG4

Operational Amplifier, 1 Func, 30uV Offset-Max, BIPolar, PDIP8
$ 4.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA277PG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet24 pages18 years ago
Datasheet5 pages28 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA277PG4.

Related Parts

Texas InstrumentsOPA277P
Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-PDIP
Texas InstrumentsOPA277PA
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin PDIP Tube / IC OPAMP GP 1MHZ 8DIP
Texas InstrumentsOPA277PAG4
Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA277PG4 provided by its distributors.

Operational Amplifier, 1 Func, 30uV Offset-Max, BIPolar, PDIP8
High Precision Operational Amplifiers 8-PDIP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:1MHz; Slew Rate:0.8V/µs; Supply Voltage Min:2V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.