Texas Instruments OPA277PA

Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin PDIP Tube / IC OPAMP GP 1MHZ 8DIP
$ 3.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA277PA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet24 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Farnell

LCSC

TME

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments OPA277PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA277PA.

Related Parts

Texas InstrumentsOPA277PAG4
Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-PDIP
Texas InstrumentsTLE2021IP
Precision Low-Power Single Supply Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2021AIP
Excalibur high-speed low-power single precision operational amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA277PA provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin PDIP Tube / IC OPAMP GP 1MHZ 8DIP
Texas Instruments Precision Op Amp, Single Channel, PDIP, Dual Supply, TH, 8-Pin
Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-PDIP
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
Operational Amplifier, 1 Func, 20uV Offset-Max, BIPolar, PDIP8
Texas Instruments OPA277PA Op-amp Linear IC Instrumentation Buffer Amps
Precision Amplifiers High Precision Oper Amplifier
Ic, Op Amp, Single; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:0.8V/Μs; Supply Voltage Range:± 2V To ± 18V, ± 5V To ± 15V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA277PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA277PA .
  • OPA277PA ..
  • OPA277PA.