Descriptions of Bulgin SA3350 provided by its distributors.
Buccaneer Series 8 A 2.5 mm 20-24 AWG Standard Circular Contact Crimp
Crimp contact, male, for 2 and 3-pole [Bulgin] SA3350. Crimp contact, male, for 2 and 3-pole
Connector Accessory, 0.118in Min Cable Dia, 0.276in Max Cable Dia, Contact, Copper Alloy
Standard Circular Contacts Crimp Pin 2&3P 20Awg 1 = 1 Pkt Of 10/Pcs
400 Series Crimp Contacts, Pin; 2, 3 Pole, 8 Amp; (10 pcs. per bag)
CONTACT PIN 20-24AWG 1=10PC / Pin Contact 20-24 AWG Size 2.5mm Crimp Gold
Conn Contact PIN 1 POS Crimp ST Cable Mount 1Terminal 1Port
Buccaneer Contacts and Accessories CRIMP PIN 2&3P 20AWG
BAG of 10 SA3350 Crimp Pin For Standard Series 40
SA3350 Crimp PinFTor Standard Series 400 Series
Contact PIN Crimp ST Cable Mount 20-24AWG Bulk
CIR CONTACT, PIN, 24,-20AWG, CRIMP;
CRIMP PIN, 20-24AWG, Pack 10; Product Range:400 Series Buccaneer; Contact Gender:Pin; Termination Type:Crimp; Wire Size AWG Max:20AWG;
Circular Contact, Pin, 24-20Awg, Crimp; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:20Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Contacto, Tamaño:3 |Bulgin Limited SA3350