Bulgin SA3179

Buccaneer Series 50 V 1 A 24 AWG Gold Standard Circular Contact Crimp
$ 10.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA3179.

Farnell

Datasheet6 pages0 years ago

Newark

TME

Factory Futures

element14 APAC

Inventory History

3 month trend:
-66.14%

Supply Chain

Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon121668-0276
Vector/Apd/Harness/Others |Itt Cannon APK-SA16A15-002-B (SINGLE)
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
Amphenol IndustrialPT01SE-22-55SW(SR)
Conn Miniature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Female coaxial contact, multipiece, size #16
Amphenol Industrial97-416S-1P
connector component, insert only, size 16s, for 7#16 crimp pin cont(sold separate)

Descriptions

Descriptions of Bulgin SA3179 provided by its distributors.

Buccaneer Series 50 V 1 A 24 AWG Gold Standard Circular Contact Crimp
Connector Accessory, 0.118in Min Cable Dia, 0.276in Max Cable Dia, Contact, Copper Alloy
400 Series Crimp Contacts; Socket, 10, 12 Pole, 1 A; (10 pc. per bag)
SEALED CONTACT, 12 POLE CRIMP SOCKET PACK CONTACT PACK SERIES
Buccaneer Contacts and Accessories CRIMP SKT 12P 24AWG
Crimpsocketcontacts10Perpkg |Bulgin Limited SA3179
SA3179 Crimp Socket For Standard Series 400 Serie
Contact SKT Crimp ST Cable Mount 24-28AWG Bulk
Bulgin Buccaneer 400, , , 28 ¡ú 24 AWG
CIR CONTACT, SOCKET, 28,-24AWG, CRIMP;
CONTACT SOCKET 24-28AWG 1=10PC
CRIMP SOCKET, PK10; Product Range:400 Series Buccaneer; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:24AWG; Wire Size AWG Min:28AWG; For Use With:Buccaneer 400 Series Circular Connectors; Cont
Contact Plating = Gold / Gender = Female / Contact Material = Copper Alloy / Contact Type = Machined / For use with = 400 Series Buccaneer Connectors / Current Rating A = 1 / Series = Buccaneer® / Cross-Section AWG Min. AWG = 28 / Cross-Section AWG Max. AWG = 24

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC