Bulgin SA2404

Standard Circular Connector CIRCULAR FEMALE CONN OUTLET 3 POLE
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA2404.

Master Electronics

Datasheet1 page20 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-48.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts
Amphenol Sine SystemsT 3263 100
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102E10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-3P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E14S-1P
Circular Connector, CA, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 14S-1
ITT / CannonCA3102R14S-7SW
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Bulgin SA2404 provided by its distributors.

Standard Circular Connector CIRCULAR FEMALE CONN OUTLET 3 POLE
SOCKET, PANEL, 3WAY; Product Range:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:3A; Connector Mounting:Panel Mount; Contact Termination Type:Solder; SVHC:No SVHC (27-Jun-2018); Breakdown Voltage Vbr:4.2kV;
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Brass / Contact Plating = Tin / Shell Material = Glass Filled Polyamide / Combustibility Class = UL 94 HB / Standards Met = RoHS / Current Rating A = 3 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC