Bulgin PXP6010/03P/ST/0507

Plug, 3 pole, screw connection, push pull, straight, PXP6010/03P/ST/0507
$ 18.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP6010/03P/ST/0507.

element14 APAC

Datasheet8 pages10 years ago

Electro Sonic

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+12.42%

CAD Models

Download Bulgin PXP6010/03P/ST/0507 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-12-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
Connector, Circular, Vde Power Plug, Size 10, For 3 #16 Socket Contact
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bag
Conn CPC With Metal Coupling PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Bulgin PXP6010/03P/ST/0507 provided by its distributors.

Plug, 3 pole, screw connection, push pull, straight, PXP6010/03P/ST/0507
Flex Cable Connector PXP6010 Series 3 Contact Plug
Circular Conn, 3P, Plug, Screw; Connector Type:Circular Industrial; Product Range:Buccaneer 6000 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Screw Pin; Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXP6010/03P/ST/0507
Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk
CIRCULAR CONNECTOR, PLUG, 3POS, SCREW;
Bulgin , Buccaneer 6000, 3, , , IP66,IP68,IP69K
Standard Circular Conn FLEX CNCT
CONN RCPT MALE 3POS NICKEL SCREW

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP601003PST0507