Bulgin PX0844/B/0M50/B

USB 2.0 Cable for front panel mounting, USB plug type B to USB plug type B, 0.5 m, black
$ 35.015
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0844/B/0M50/B.

IHS

Datasheet6 pages8 years ago

Newark

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
-30.56%

CAD Models

Download Bulgin PX0844/B/0M50/B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Keystone925
USB, 2.0 TYPE A, PLUG, SMT/TH; USB Conne; Connector Type:USB Type A; Standard:USB 2.0; Gender:Plug; No. of
Keystone926
USB Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
HIROSE ELECTRICUX40A-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
HIROSE ELECTRICUX40-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray

Descriptions

Descriptions of Bulgin PX0844/B/0M50/B provided by its distributors.

USB 2.0 Cable for front panel mounting, USB plug type B to USB plug type B, 0.5 m, black
Cable Assembly USB 0.5m USB Type B to USB Type A 4 to 4 POS F-F 28AWG USB Buccaneer®
USB 2.0 Cable B Female to B Male (Circular Coupling) 1.64' (500.0mm) Shielded
COMPUTER CABLE, USB 2.0, 0.5M, BLACK; Connector to Connector:Type B Plug to Type B Receptacle; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; USB Standard:USB 2.0; Jacket Colour:Black; Electronic Marking:-;
Connector A = USB-B Plug / USB Type = USB 2.0 / Connector B = USB-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length mm = 500 / Plating Material = Nickel / IP Rating = IP68 / Jacket Colour = Black / Function = Connects USB Device to Computer / External Material = PVC

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0844-B-0M50-B
  • PX0844/B0M50/B
  • PX0844B0M50B